Testboy 62601000 TV 350 Anemometer Wind Speed: 0.8-30 m/s USB Output

MPN
62601000
Brand
Testboy
EAN-13
4028532203504
Order Code
10-7884
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £208.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testboy TV 350 anemometer by Testboy measures wind speeds from 0.8 to 30 m/s. Ideal for gauging air flow and wind force, it serves as a reliable mass air flow meter. Commonly used in environmental monitoring and HVAC systems, this device provides accurate air speed data.
Type Anemometer
Probe Type Vane
Flow Rate 0.8 - 30 m/s
Air speed reading range (max.) 30m/s
Air speed reading range (min.) 0.8m/s
Dimensions (L x W x H) 40 x 85 x 170 mm
Height 170mm
Length 40mm
Power supply (details) 1 x 9 V battery
Temperature -20 to 60 °C
Temperature reading range -20 up to +60°C
Temperature reading range (max.) +60°C
Temperature reading range (min.) -20°C
Weight 230g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot