Testboy 20 Plus Multi Tester CAT III 300V

MPN
TESTBOY 20
Brand
Testboy
EAN-13
4028532200220
Order Code
60-2558
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Testboy 20 Plus is a Voltage Proofed Continuity Tester that can detect AC voltages through the insulation. It can also find defective lamps in chains of Christmas lights, or similar, accurately within seconds.

The electronics can also perform a single-pole phase search. This simple to use and the versatile tester, makes the Testboy 20 Plus an ideal addition to the toolkit of electricians and service technicians.


What's in the Box?
Testboy 20 Plus
2 measurement lines
Instructions for use


  • Visual continuity tester, low-ohm
  • Audio continuity tester, high-ohm
  • High power LED torch
  • Contact-free voltage testing
  • Single pole phase search
  • Up to 300V external voltage
  • Non-contact voltage sensor for locating cable breaks
  • Protection class IP40
  • Tested and approved according to IEC / EN 61010-1
  • Manufacturer's part: Testboy 20 Plus
Type Insulation tester
Manufacturers Warranty 1 Year
Insulation Test Voltage CAT IV
IP Rating IP20

Reviews

Be the first to submit a review

Trustpilot