Testboy 2 Multi Tester

MPN
Testboy 2
Brand
Testboy
EAN-13
4028532100025
Order Code
60-2540

Discontinued


The Testboy 2 is a Circuit and Continuity Tester that has a fully insulated, impact and break-proof plastic housing making it very versatile and especially suitable for daily use in harsh environments. The plug-in and screw connection between test cable and terminal post is safe to touch.

The continuity test can be optically or acoustically, depending on the setting. Thanks to the built-in flashlight, the swift and safe detection of broken lines is not a problem even under difficult lighting conditions. The Testboy 2 circuit and continuity tester has a wide range of uses.

What's in the Box?
Testboy 2
2x Test leads
1x Alligator clips
Instructions for use


  • Non-contact voltage sensor for locating cable breaks and for searching the phase
  • Continuity tester
  • Protection type IP20
  • Built-in torch
  • Visual continuity tester, low-ohm
  • Audio continuity tester, high-ohm
  • Contact-free voltage testing
  • Single pole phase search
  • Built-in torch
  • Manufacturer's part: Testboy 2
Insulation Test Voltage CAT I
IP Rating IP20

Trustpilot