Testboy 15 Magnetic Field Tester

MPN
Testboy 15
Brand
Testboy
EAN-13
4028532200152
Order Code
59-4837
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 18/11/2026

The Testboy 15 is a Contact-Less Magnet Field Tester that is particularly suitable for rapid and precise testing of electro-magnetic switches and valves. The method used for the measurement process has significantly simplified test procedures in all pneumatic and hydraulic systems.

The illuminated tip displays all permanent, direct and alternating magnetic fields. The Testboy 15 is so sensitive that covers or panels do not need to be removed from machines. Functional testing can be carried out without any initial set-up, or stopping of machinery.


  • Display: Optical, LED
  • Measuring range: All magnetic fields
  • Power Supply: 2x 1.5V AAA, LR03
  • Dimensions: 142 x 26mm
  • Weight: 22g
  • Colour: Black
  • Scope of delivery: Includes batteries
  • LED Flashlight: No
  • Standard: IEC / EN 61010-1 (DIN VDE 0411)
  • Manufacturer's part: Testboy 15
Display Type LED
Dimensions 142 x 26mm
Display Optical, LED
Type Magnetic field tester

Reviews

Be the first to submit a review

Trustpilot