Testboy 113 Multi Tester CAT III 1000V

MPN
Testboy 113
Brand
Testboy
EAN-13
4028532101138
Order Code
60-2562
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Testboy 113 is a Contact-Less Voltage Tester with Acoustical Signal and further development of the proven Testboy 110. Due to the fact that it is so easy to operate and the diversity of options for its use in a wide variety of applications it should be part of the basic equipment of both DIY enthusiasts and professional electricians alike.

Made of impact resistant and unbreakable ABS plastic, the housing is suitable for use in tough conditions. An integrated LED torch is a great help in quickly and reliably finding defective cables.

The contact-less Testboy voltage tester can, for example, detect live wires in splices, cable drums, socket outlets and switches. A defective lamp in a chain of lights can be localised within seconds. An invisible cable breakage in an extension lead is indicated to within a tolerance of just a few millimetres.

Being so easy to handle makes it particularly suitable for use in areas where accessibility is restricted.

What's in the Box?
Testboy 113
2x batteries (AAA)
User manual


  • Optical and acoustic display
  • Voltage test 12V AC
  • Integrated LED-torch
  • Manufacturer's part: Testboy 113
Type Voltage Tester
Manufacturers Warranty 1 Year
Insulation Test Voltage CAT IV
IP Rating IP44
Voltage test 12V AC

Reviews

Be the first to submit a review

Trustpilot