tesafix® 04965 Temperature Resistant Double Sided Tape Transparent 19mm x 50m

MPN
04965-00008-00
Brand
tesa
EAN-13
4005800151712
Order Code
51-6897
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The Tesafix® 04965 Temperature Resistant Double Sided Tape Transparent 19mm x 50m is a double sided adhesive, transparent polyester tape with acrylat adhesive. Covered with a red foil, this tape displays good adhesion to various plastics like ABS and EPDM and remains resistant against plasticiser. Especially ideal for the mounting of ABS-components in the automotive industry, automatic adhesion of rubber and EPDM-Profiles, battens pasting in interiors industry, drop-top pasting, endless gluing of aluminium-sheets, sealing of insulated pipe covers, etc.
Type Double Sided Tape
Width 19mm
Colour Transparent
Maximum Temperature +100°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot