tesa 04163-00006-07 tesaflex Tape Soft PVC Black 33m x 50mm UV Stable

MPN
04163-00006-07
Brand
tesa
EAN-13
4042448885708
Order Code
13-1251
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.53 £15.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by Tesa, the Multipurpose Soft PVC Premium black tape measures 33 m in length and 50 mm in width, and is ideal for insulation and repair tasks. Its heat-resistant and adhesive properties make it perfect for protecting electrical cables and repairing cable sheaths. Typical applications include cable insulation and providing durable cable protection.
Type Electrical Tape
Width 50mm
Length 33m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot