tesa 74921-00000-00 tesa® Professional Cover Sheets Blue 100mx50cm 100m

MPN
74921-00000-00
Brand
tesa
EAN-13
4063565491382
Order Code
17-7153
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

tesa 74921-00000-00, tesa Professional Cover Sheets Blue, sized at 100 metres by 50 centimetres. This product, also known as the 3415407, is designed for reliable surface protection in various industrial applications. Made from durable materials, the cover sheets are highly effective at shielding surfaces from dust, paint, and debris during manufacturing processes, maintenance, or refurbishment tasks. Typical applications include use in automotive workshops, construction sites, and any engineering environment where safeguarding surfaces is essential. Engineered for ease of use, these sheets ensure that critical surfaces remain unscathed, thereby reducing maintenance costs and preserving material integrity.
Type Cover sheets
Width 50cm
Length 100m
Colour Blue
Carrier Material PE film
Compatible with (details) Sensitive surfaces
Content 100m
Dimensions (L x W) 100 m x 50 cm
Maximum Temperature 60°C
Min. temperature -5°C
Product Type Cover sheets
Series tesa® Professional

Reviews

Be the first to submit a review

Trustpilot