tesa 77902-00000-00 Adhesive screws 18x11mm beige 2pcs for brick & stone 2.5kg

MPN
77902-00000-00
Brand
tesa
EAN-13
4042448340665
Order Code
07-6827
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The tesa 77902 Square adhesive screw is a self-adhesive hook measuring 18mm by 11mm, available in beige. Manufactured by tesa, this product comes in a pack of 2 pieces and is ideal for use in bathrooms due to its water-resistant properties. Its strong adhesive makes it suitable for securing lightweight items to smooth surfaces without the need for drilling.
Type Self-adhesive screw
Material Copper, Stainless steel
Dim (L x W) 18 mm x 11 mm
Factory colour Beige
Holding Force 2.5kg
Length 18mm
Misc Attribute 77902
Series tesa self-adhesive screw
Width 11mm

Reviews

Be the first to submit a review

Trustpilot