tesa 77777-00500-01 Adjustable Adhesive Nails 6pcs 2kg hold reusable

MPN
77777-00500-01
Brand
tesa
EAN-13
4063565026454
Order Code
07-6819
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The tesa 77777 Adjustable Adhesive Nail is a versatile self-adhesive hook, ideal for use in bathrooms. Manufactured by tesa, this product includes six stainless steel hooks that are strong and easy to apply without tools. Perfect for hanging towels or bathrobes, it provides a damage-free solution for organising bathroom spaces.
Type Self-adhesive hook
Material Polystyrene
Factory colour White
Holding Force 2kg
Misc Attribute 77777
Series tesa self-adhesive nail

Reviews

Be the first to submit a review

Trustpilot