tesa 77774-00009-00 Adhesive Nail white 4pcs strong hold no drilling

MPN
77774-00009-00
Brand
tesa
EAN-13
4042448563446
Order Code
07-6814
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £6.17 £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The tesa 77774 adhesive hook is an adjustable self-adhesive nail designed for easy and reliable hanging. Manufactured by tesa, it features a stainless steel finish and is ideal for use in bathrooms. This pack contains four hooks, suitable for securely mounting items without damaging surfaces.
Type Self-adhesive nail
Material Polystyrene
Factory colour White
Holding Force 1kg
Misc Attribute 77774
Series tesa self-adhesive nail

Reviews

Be the first to submit a review

Trustpilot