Christmas Opening Hours and Delivery Dates here

tesa 67001-00003-00 SPVC Tape 33m x 50mm UV-resistant easy removal

Order Code:

07-6779

Brand: tesa MPN: 67001-00003-00 EAN-13: 4063565018121
  • Country of Origin: Taiwan
  • View All

Discontinued


The tesa plastering tape, model 67001-00003-00, is manufactured by tesa and measures 33 meters in length and 50 millimeters in width. It features SPVC embossed material that is ideal for masking and protecting surfaces during painting and plastering tasks. This durable tape is primarily used for clean and precise painting on facades and windows.
Type Plastering tape
Width 50mm
Length 33m
Colour Orange
Thickness 0.13mm
Adhesive type Natural rubber
Breakout force 22 N/10 mm
Carrier material PVC wrap
Dimensions (L x W) 33 m x 50 mm
Material Rubber-based
Misc Attribute SPVC EMBOSSED
Series tesa® Professional

Trustpilot