tesa 66952-00001-00 Mounting PRO 5m x 19mm white industrial tape

MPN
66952-00001-00
Brand
tesa
EAN-13
4063565115646
Order Code
07-6768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

tesa Mounting PRO Spiegel, part number 66952-00001-00, is an industrial tape supplied by tesa. It is white, with dimensions of 5 metres in length and 19 millimetres in width, making it ideal for reliable and strong mounting applications. This tape is typically used for secure fixing of mirrors and other smooth surfaces.
Type Industrial tape
Width 19mm
Length 5m
Colour White
Adhesive Type Acrylic
Carrier Material Acrylic foam
Dimensions (L x W) 5 m x 19 mm
Maximum Temperature +200°C
Misc Attribute Mounting PRO Spiegel

Reviews

Be the first to submit a review

Trustpilot