tesa 66952-00000-00 Mounting PRO Tape 1.5m x 19mm strong in humid areas

MPN
66952-00000-00
Brand
tesa
EAN-13
4063565115639
Order Code
07-6767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

tesa's Mounting PRO Spiegel is an industrial tape measuring 1.5 metres in length and 19 millimetres in width. This sturdy, white tape is ideal for securely mounting mirrors and other objects. Designed for professional applications, it ensures reliable adhesion on various surfaces.
Type Industrial tape
Width 19mm
Length 1.5m
Colour White
Adhesive Type Acrylic
Carrier Material Acrylic foam
Dimensions (L x W) 1.5 m x 19 mm
Maximum Temperature +80°C
Misc Attribute Mounting PRO Spiegel

Reviews

Be the first to submit a review

Trustpilot