Christmas Opening Hours and Delivery Dates here

tesa 66728-00000-00 Mounting PRO ACX+ Tape 1.5m x 19mm Black 1pc

Order Code:

07-6760

Brand: tesa MPN: 66728-00000-00 EAN-13: 4063565115400
  • Country of Origin: Germany
  • View All

Discontinued


tesa's Mounting PRO ACX+ 66728-00000-00 is a robust industrial tape that measures 1.5 metres in length and 19 millimetres in width. This black tape is designed for secure bonding applications, offering high adhesion strength and durability. It is ideal for use in construction and manufacturing, effectively mounting heavy items on various surfaces.
Type Industrial tape
Width 19mm
Length 1.5m
Colour Black
Adhesive type Acrylic
Carrier material Acrylic foam
Dimensions (L x W) 1.5 m x 19 mm
Max. temperature +200°C
Misc Attribute Mounting PRO ACX+

Trustpilot