tesa 60953-00000-00 Anti-slip Tape 15m x 25mm indoor/outdoor use

Order Code:

07-6737

Brand: tesa MPN: 60953-00000-00 EAN-13: 4042448841971
Qty Unit Price (Inc VAT)
1+ £68.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The tesa 60953-00000-00 Anti-slip tape is a fluorescent adhesive tape designed to prevent slipping. tesa's product measures 15 metres in length and 25 millimetres in width, offering an effective anti-slip surface. It is typically used to secure steps and prevent accidents in areas with high slip risks.
Type Anti-slip tape
Width 25mm
Length 15m
Colour Fluorescent (luminescent)
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier material PVC wrap
Dimensions (L x W x H) 15 m x 25 mm x 15 m
Height 15m
Series tesa® Professional
Thickness 850µm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot