tesa 60951-00000-00 Professional Anti-slip Tape 15m x 50mm black/yellow

MPN
60951-00000-00
Brand
tesa
EAN-13
4042448841957
Order Code
07-6735
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £84.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 22/06/2026

The tesa® Professional anti-slip tape ensures safety with its black and yellow design, effectively marking areas prone to slipping. Its dimensions are 15m in length and 50mm in width, making it ideal for securing steps and other potential accident zones. This tape is perfect for enhancing safety in both professional and domestic environments.
Type Anti-Slip Tape
Width 50mm
Length 15m
Colour Black/Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 15 m x 50 mm x 15 m
Height 15m
Series tesa® Professional
Thickness 810µm

Reviews

Be the first to submit a review

Trustpilot