tesa 60760-00087-15 marking Tape black/yellow 33m x 50mm 1pc

Image Representative of Range

tesa 60760-00087-15 marking Tape black/yellow 33m x 50mm 1pc

MPN
60760-00087-15
Brand
tesa
EAN-13
4042448085740
Order Code
07-6731
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.93
15+ £15.28
40+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tesa 60760-00087-15 marking tape, measuring 33m in length and 50mm in width, is a durable black and yellow warning adhesive tape. It is ideal for marking floors in workplaces and enhancing safety by delineating hazardous areas. Manufactured by tesa, this tape is perfect for both temporary and permanent applications in professional settings.
Type Marking tape
Width 50mm
Length 33m
Colour Black/Yellow
Adhesive Tape Features Manual pull and tear
Adhesive Type Natural rubber
Carrier Material PVC wrap
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Series tesa® Professional
Thickness 150µm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot