tesa 59408-00000-00 TACK double-sided Adhesive pads transparent 72pcs

MPN
59408-00000-00
Brand
tesa
EAN-13
4042448366849
Order Code
07-6720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

tesa TACK Double-sided adhesive pads are manufactured by tesa and come in a set of 72 pieces. These transparent, self-adhesive pads are ideal for securely mounting hooks or small objects in bathrooms without the need for tools. They are perfect for temporary decorations or organisation and ensure a clean and damage-free removal.
Type Self-adhesive pad
Dim (L x W) 10 mm x 10 mm
Factory colour Transparent
Length 10mm
Misc Attribute TACK
Motif imprint Transparent
Product type description TACK Transparent
Series tesa TACK
Width 10mm

Reviews

Be the first to submit a review

Trustpilot