Tesa 59210 Removable ecoLogo Refill Cartridge 14m Solvent-Free

Image Representative of Range

Tesa 59210 Removable ecoLogo Refill Cartridge 14m Solvent-Free

MPN
59210-00005-06
Brand
tesa
EAN-13
4042448110954
Order Code
13-1627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Tesa's Refill ecoLogo® Removable is an environmentally friendly duct tape, designed for ease of use and sustainability. It features a design that allows for easy removal, making it ideal for temporary applications such as packaging and wrapping. This product highlights Tesa's commitment to eco-friendly solutions with a focus on renewability and minimal environmental impact.
Type Refill
Width 8.4mm
Length 14m
Colour Transparent
Dimensions (L x W) 14 m x 8.4 mm
Misc Attribute ecoLogo®
Product type description non permanent ecoLogo®

Reviews

Be the first to submit a review

Trustpilot