tesa 58644-00000-00 Extreme Packaging Tape 50m x 50mm transparent

MPN
58644-00000-00
Brand
tesa
EAN-13
4042448511614
Order Code
07-6701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The tesa EXTREME 58644-00000-00 packaging tape is a robust adhesive tape measuring 50 metres in length and 50 millimetres in width. It features a strong adhesive and is transparent, making it ideal for secure and discreet packaging. This packaging tape is typically used for sealing and reinforcing parcels and boxes.
Type Packaging Tape
Width 50mm
Length 50m
Colour Transparent
Dimensions (L x W) 50 m x 50 mm
Misc Attribute EXTREME
Series tesapack®

Reviews

Be the first to submit a review

Trustpilot