tesa 58641-00000-00 Solid & Strong Packaging Tape 66m x 50mm brown

Image Representative of Range

tesa 58641-00000-00 Solid & Strong Packaging Tape 66m x 50mm brown

MPN
58641-00000-00
Brand
tesa
EAN-13
4042448470942
Order Code
07-6698
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The tesa SOLID & STRONG packaging tape, model number 58641-00000-00, offers a length of 66 metres and a width of 50 millimetres. It features a strong adhesive, ideal for sealing shipping boxes and packing materials securely. This tape is suitable for various packaging applications, ensuring durability and reliability in securing cartons and packages.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Type Acrylic
Breakout force 55 N/10mm
Carrier Material BOPP
Dimensions (L x W) 66 m x 50 mm
Misc Attribute SOLID & STRONG
Series tesapack®
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot