tesa 58620-00003-00 Powerstrips Small Adhesive Hooks White Stainless Steel 3pc

MPN
58620-00003-00
Brand
tesa
EAN-13
4063565398322
Order Code
17-7137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

tesa 58620-00003-00 offers a reliable solution for mounting needs with its small adhesive hooks, crafted from white stainless steel, packaged in sets of three. These hooks utilise advanced adhesive technology catering to smooth and firm surfaces, ensuring secure and damage-free attachment. Designed for a diverse range of engineering applications, such as organising cables, temporary fixture installations, or lightweight component hanging, they facilitate efficient space management without the need for traditional drilling or screwing methods. The hooks' compact design and easy-to-use mechanism make them an ideal choice for both industrial settings and precision environments where clean and non-invasive attachment is paramount.
Type Powerstrips Small
Material Polystyrene
Colour White, Stainless steel
Content 3
Holding Force 0.5kg
Product Type Self-adhesive hook
Series tesa Powerstrip®

Reviews

Be the first to submit a review

Trustpilot