tesa 58565-00001-00 Powerbond Tape White 1.5m x 19mm Extra Strong Adhesive

Image Representative of Range

tesa 58565-00001-00 Powerbond Tape White 1.5m x 19mm Extra Strong Adhesive

MPN
58565-00001-00
Brand
tesa
EAN-13
4042448280596
Order Code
13-1596
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.43 £5.03
10+ £4.69
50+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Tesa's industrial tape, the tesa® Powerbond, is a white, double-sided adhesive mounting tape measuring 1.5 m in length and 19 mm in width. This self-adhesive strip is ideal for attaching name plates and other objects securely. It is designed as a thin mounting tape, versatile for various indoor applications.
Type Industrial tape
Width 19mm
Length 1.5m
Colour White
Adhesive Type Acrylic
Carrier Material PE foam
Dimensions (L x W) 1.5 m x 19 mm
Misc Attribute UNIVERSAL
Series tesa® Powerbond
Thickness 1.15mm

Reviews

Be the first to submit a review

Trustpilot