tesa 58299-00000-00 Eco & ULTRA STRONG packing Tape 66m x 50mm brown

MPN
58299-00000-00
Brand
tesa
EAN-13
4063565255298
Order Code
07-6695
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

tesa's packaging tape, model 58299-00000-00, is designed to be eco-friendly and ultra-strong. Measuring 66m by 50mm, it is ideal for securely sealing packages and boxes. This durable brown tape is suitable for both home and office use.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Dimensions (L x W) 66 m x 50 mm
Misc Attribute ECO & ULTRA STRONG
Product type description tesapack® Eco & Ultra Strong ecoLogo®
Rack size 483 mm (19")
Series tesapack® eco & ultra strong
Weight 0.26

Reviews

Be the first to submit a review

Trustpilot