tesa 58297-00000-00 Eco & ULTRA strong Packaging tape; 66mx50mm; 1pc

MPN
58297-00000-00
Brand
tesa
EAN-13
4063565180194
Order Code
07-6694
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The tesa 58297-00000-00 is a transparent ECO & ULTRA STRONG packaging tape, measuring 66 metres by 50 millimetres. Designed for secure sealing, its robust adhesion is ideal for shipping and storage tasks. This tape is commonly used in both domestic and professional environments for reliable package sealing.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Tape Features Fibreglass-reinforced
Dimensions (L x W) 66 m x 50 mm
Misc Attribute ECO & ULTRA STRONG
Product type description tesapack® Eco & Ultra Strong ecoLogo®
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot