tesa 58296 bio & strong Packaging Tape transparent 66m x 50mm 1pc

MPN
58296
Brand
tesa
EAN-13
4063565113369
Order Code
07-6693
Country of Origin
Italy

Discontinued


tesa's BIO & STRONG 58296 packaging tape is a transparent, eco-friendly option measuring 66 metres in length and 50mm in width. Its strong adhesive makes it ideal for securely sealing boxes and packages. This durable tape is perfect for both home and office use.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Dimensions (L x W) 66 m x 50 mm
Misc Attribute BIO & STRONG
Product type description tesapack® Bio & Strong
Rack size 483 mm (19")

Trustpilot