tesa 58292 EcoLogo Packaging Tape 50m x 50mm 3pcs Eco-friendly brown

MPN
58292
Brand
tesa
EAN-13
4063565112973
Order Code
07-6691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 6 weeks

The tesa 58292 Packaging Tape is a durable and eco-friendly solution, featuring a length of 50 metres and a width of 50 millimetres per roll. This STANDARD ecoLogo® product comes in brown and is ideal for securely sealing boxes and packages. With three pieces included, it is suitable for both home and office use.
Type Packaging Tape
Width 50mm
Length 50m
Colour Brown
Adhesive Type Natural rubber
Carrier Material Paper
Dimensions (L x W) 50 m x 50 mm
Misc Attribute STANDARD ecoLogo®

Reviews

Be the first to submit a review

Trustpilot