tesa 58291 STANDARD EcoLogo Packaging Tape 50m x 50mm brown 1 pc

MPN
58291
Brand
tesa
EAN-13
4063565112836
Order Code
07-6690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

tesa 58291 packaging tape is a brown tape measuring 50 metres in length and 50 millimetres in width, offering robust and reliable performance. As part of the STANDARD ecoLogo® range, it emphasises an eco-friendly design suitable for sealing boxes and packaging needs. Manufactured by tesa, it is ideal for use in both commercial and residential settings, ensuring secure and sustainable packaging.
Type Packaging Tape
Width 50mm
Length 50m
Colour Brown
Adhesive Type Natural rubber
Carrier Material Paper
Certification Forest Stewardship Council
Dimensions (L x W) 50 m x 50 mm
Misc Attribute STANDARD ecoLogo®
Product type description tesapack® Paper Standard
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot