tesa 58260-00000-00 tesafilm Tape crystal-clear 33m x 19mm 8pcs

MPN
58260-00000-00
Brand
tesa
EAN-13
4042448511430
Order Code
07-6685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by tesa, the 58260-00000-00 Tape is a crystal transparent adhesive tape measuring 33 metres in length and 19 millimetres in width, offered in a pack of 8. Renowned for its clarity and strength, it is ideal for packaging gifts, office use, and various crafting activities such as Christmas or Easter making. This versatile tesa adhesive tape is perfect for decorative projects and everyday paper and cardboard bonding needs.
Type Tape
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material BOPP
Dimensions (L x W) 33 m x 19 mm
Material Water-based acrylate
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot