tesa® 58003 Powerstrips Poster Pack Of 20

MPN
58003-00079-21
Brand
tesa
EAN-13
4042448103918
Order Code
51-6859
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 16 in stockBack-order availability date - 10/11/2026

The Tesa® 58003 Powerstrips® Poster (Pack of 20) has been designed so light and flat objects like posters and drawings can be fixed on the wall in a moment and again removed without any residues.
Also used for wall papers or polished surfaces and undergrounds.
  • Ideal for mounting posters/drawings on walls - non-residue
  • Secure hold of up to 200g*
  • Removable without trace thanks to the unique Powerstrips® technology
  • Usable even on sensitive surfaces like wallpaper or varnished surfaces
  • Due to special shape, ideal for light and sensitive materials etc.
  • Posters can be replaced or rearranged, leaving both surface and poster undamaged

    *Not suitable for use on styrofoam, foamed material, surfaces with non-stick coating, porous materials


  • 20-piece
    Type Self-adhesive strip
    Width 79mm
    Colour White

    Reviews

    Be the first to submit a review

    Trustpilot