tesa® 58000 Powerstrips Large Pack Of 10

MPN
58000-00102-23
Brand
tesa
EAN-13
4042448103932
Order Code
51-6858
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

The Tesa® 58000 Powerstrips Large (Pack of 10) are the smarter alternative for driller, hammer and nails: through innovative Tesa Powerstrips®-Technology, smaller objects can be fixed without any problem and removed again without any residue.


  • Maximum grip on smooth surfaces up to 750g
  • Residue free removal

10 Strips
Type Self-adhesive strip
Width 102mm
Colour White
Hook or Loop Powerstrip
Shape Powerstrip

Reviews

Be the first to submit a review

Trustpilot