tesa 57447-01-00 Desk Tape dispenser max 19mm transparent barrel

Image Representative of Range

tesa 57447-01-00 Desk Tape dispenser max 19mm transparent barrel

MPN
57447-01-00
Brand
tesa
EAN-13
4042448000880
Order Code
07-6668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.947
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 28/09/2026

The tesa desk tape dispenser, model 57447-01-00, features a transparent barrel with a maximum width of 19mm. It is commonly used for cutting tape in packaging and wrapping applications, making it ideal for both home and office environments. This product is manufactured by tesa, known for producing reliable and high-quality adhesive solutions.
Type Desk tape dispenser
Colour Transparent
Barrel width (max.) 19mm
Length (max.) 10m
Product type description Easy Cut® Economy

Reviews

Be the first to submit a review

Trustpilot