tesa 56593-00000-00 Easy Cover Perfect+ cover sheets 33m x 550mm 1 set

MPN
56593-00000-00
Brand
tesa
EAN-13
4063565093548
Order Code
07-6644
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.60 £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The tesa Easy Cover Perfect+ 56593-00000-00 cover sheets are designed for protective and precision masking applications, measuring 33 metres in length and 550 millimetres in width. Manufactured by tesa, these sheets offer excellent adhesion and can be used for painting or renovation tasks to shield surfaces from dust and paint splatters. The yellow and transparent sheets provide a clear view of covered areas, ensuring precise work.
Type Cover sheets
Width 550mm
Length 33m
Colour Yellow, Transparent
Dimensions (L x W) 33 m x 550 mm
Misc Attribute Easy Cover Perfect+

Reviews

Be the first to submit a review

Trustpilot