tesa 56572-00000-00 Easy Cover Perfect+ 17m x 2.6m film with tape

MPN
56572-00000-00
Brand
tesa
EAN-13
4063565092213
Order Code
07-6636
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.41
10+ £13.54
50+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by tesa, this Easy Cover Perfect+ consists of transparent cover sheets measuring 17m by 2.60 m. The product is ideal for protecting surfaces during painting or renovation activities. Key attributes include its large coverage area and ease of use.
Type Cover sheets
Width 2.60m
Length 17m
Colour Yellow, Transparent
Dimensions (L x W) 17 m x 2.60 m
Misc Attribute Easy Cover Perfect+

Reviews

Be the first to submit a review

Trustpilot