tesa 56570-00000-00 Easy Cover Perfect+ cover film 33m x 550mm yellow

MPN
56570-00000-00
Brand
tesa
EAN-13
4063565092190
Order Code
07-6634
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.79 £9.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The tesa Easy Cover Perfect+ is a high-quality cover sheet designed for protecting surfaces during painting and decorating tasks. This product measures 33 metres in length and 550 millimetres in width, providing ample coverage for various applications. Ideal for both professional and DIY projects, it combines durability with effective surface protection.
Type Cover sheets
Width 550mm
Length 33m
Colour Yellow, Transparent
Dimensions (L x W) 33 m x 550 mm
Misc Attribute Easy Cover Perfect+

Reviews

Be the first to submit a review

Trustpilot