tesa 56539-00000-00 Perfect+ Masking Tape 100mx30mm yellow 2pc sharp edges

MPN
56539-00000-00
Brand
tesa
EAN-13
4063565130380
Order Code
07-6631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.28 £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The masking tape, manufactured by tesa, comes in a pack of two rolls, each measuring 100 metres in length and 30mm in width. This high-quality tape is ideal for providing precise and clean edges during painting tasks. It is commonly used for masking and protecting surfaces to ensure a professional finish in decorating projects.
Type Masking Tape
Width 30mm
Length 100m
Colour Yellow
Dimensions (L x W) 100 m x 30 mm
Misc Attribute Perfect+

Reviews

Be the first to submit a review

Trustpilot