tesa 56538-00000-00 Perfect+ Masking Tape yellow 50m x 50mm wash-free

MPN
56538-00000-00
Brand
tesa
EAN-13
4063565090875
Order Code
07-6630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.46 £8.04
10+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The tesa Perfect+ masking tape measures 50 metres in length and 50 millimetres in width, offering precise and clean edges for painting tasks. This durable yellow tape is ideal for interior applications, ensuring easy removal without leaving residue. Commonly used in decorating and DIY projects, it provides excellent adhesion to a variety of surfaces.
Type Masking Tape
Width 50mm
Length 50m
Colour Yellow
Dimensions (L x W) 50 m x 50 mm
Misc Attribute Perfect+

Reviews

Be the first to submit a review

Trustpilot