tesa 56537-00000-00 Perfect+ Masking Tape 50m x 30mm razor-sharp edges

MPN
56537-00000-00
Brand
tesa
EAN-13
4063565090868
Order Code
07-6629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The tesa Perfect+ 56537-00000-00 masking tape is made by tesa and measures 50 metres in length and 30 millimetres in width. It is ideal for achieving clean, precise paint edges and protecting surfaces during painting tasks. Suitable for use on smooth surfaces, this yellow masking tape is designed for both professional decorators and DIY enthusiasts.
Type Masking Tape
Width 30mm
Length 50m
Colour Yellow
Dimensions (L x W) 50 m x 30 mm
Misc Attribute Perfect+

Reviews

Be the first to submit a review

Trustpilot