tesa 56516-00000-07 Lint Remover Refill 1 pc Efficient clothing care

MPN
56516-00000-07
Brand
tesa
EAN-13
4042448892843
Order Code
07-6627
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockFurther 156 despatched in 4 working days

The tesa Lint Remover Refill, model 56516-00000-07, is manufactured by tesa. It features high-quality adhesive sheets for effective removal of lint and dust. Ideal for use on clothes, upholstery, and other fabric surfaces.
Type Lint remover refill
Width 120mm
Length 6m
Colour Colourless
Barrel width (max.) 120mm
Dimensions (L x W x H) 6 m x 120 mm x 120 mm
Height 120mm
Length (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot