tesa 56339-00003-01 Extra power Cloth Tape white 25m x 19mm hand-tearable

Image Representative of Range

tesa 56339-00003-01 Extra power Cloth Tape white 25m x 19mm hand-tearable

MPN
56339-00003-01
Brand
tesa
EAN-13
4042448044365
Order Code
07-6605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Inc VAT)
1+ £23.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

tesa manufactures the PERFECT 56339-00003-01 cloth tape, which is a durable and versatile fabric tape. It measures 25 metres in length and 19 millimetres in width, offering extra power for demanding tasks. This strong tape is suitable for outdoor repairs, binding, and sealing applications.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 25m
Colour White
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W x H) 25 m x 19 mm x 25 m
Height 25m
Material Natural rubber
Misc Attribute PERFECT
Series tesa® extra Power
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot