tesa 56188-00000-11 Self-adhesive hook-and-loop Tape 25m x 50mm white

MPN
56188-00000-11
Brand
tesa
EAN-13
4042448389015
Order Code
07-6586
Country of Origin
Estonia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The tesa self-adhesive hook-and-loop tape is a convenient fastening solution measuring 25 metres by 50 millimetres in white. This versatile product features strong adhesion and easy removability, making it ideal for various applications such as securing cables, organising home items, or temporary displays. tesa products are known for their reliability and practical use in both domestic and professional settings.
Type Hook & Loop Tape
Width 50mm
Length 25m
Colour White
Dimensions (L x W) 25 m x 50 mm
Hook-and-loop feature stick-on

Reviews

Be the first to submit a review

Trustpilot