tesa 56187-00000-11 Self-adhesive hook-and-loop Tape 10m x 50mm White

MPN
56187-00000-11
Brand
tesa
EAN-13
4042448388551
Order Code
07-6585
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.65 £15.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The tesa self-adhesive hook-and-loop tape measures 10 metres in length and 50 millimetres in width, and it is white in colour. This versatile fastening solution, model 56187-00000-11, is ideal for securing lightweight objects and organising cables. It is perfect for home, office, or workshop use, providing a reliable and reusable means of attachment without the need for tools.
Type Self-adhesive hook-and-loop tape
Width 50mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop feature stick-on

Reviews

Be the first to submit a review

Trustpilot