tesa 55924-00021-00 Roof window fly screen 1200x1400mm Anthracite

tesa 55924-00021-00 Roof window fly screen 1200x1400mm Anthracite

MPN
55924-00021-00
Brand
tesa
EAN-13
4042448857804
Order Code
17-7134
Country of Origin
China

Discontinued


tesa 55924-00021-00, commonly referred to as the tesa COMFORT Roof Window Fly Screen, is designed for pest control, providing an effective barrier against insects while allowing natural light and air ventilation through roof windows. This durable fly screen measures 1200 mm in width and 1400 mm in height in an anthracite finish, ensuring it complements a variety of window designs and architectural styles. It is particularly suited for residential and commercial environments where maintaining a pest-free interior is essential without compromising on light or airflow. Engineers and architects may integrate this fly screen into building projects as part of sustainable design practices, enhancing occupant comfort and utilising its robust polyester material known to withstand diverse environmental conditions.
Colour Anthracite
Content 1
Dimensions (W x H) 1200 mm x 1400 mm
Height 1400mm
Product Type Roof window fly screen
Suitable For Inside
Weight 0.000
Width 1200mm

Trustpilot