tesa® 55790 Powerbond Ultra Strong Mounting Pads 20 x 60mm Pack Of 9

Order Code:

51-6837

Brand: tesa MPN: 55790-00001-00 EAN-13: 4042448219572
Qty Unit Price (Inc VAT)
1+ £9.18
5+ £8.82
10+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

The Tesa® 55790 Powerbond Ultra Strong Mounting Pads 20 x 60mm (Pack of 9) have been designed for for long-lasting, secure and fast interior-and exterior* fixing of multiple objects and applications.


  • Ideal for interior and exterior* use
  • Ultra-strong hold
  • Holds up to 6kg** per pad
  • Holds on most smooth, sufficient firm surfaces

    *Not UV-resistant. Protect from direct contact with water
    **For flat objects up to 10mm thick

  • Type Mounting pads
    Width 20mm
    Length 0.06m

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot