tesa 55731-00500-11 double-sided Tape set white 10m x 50mm 6pcs

MPN
55731-00500-11
Brand
tesa
EAN-13
4063565204067
Order Code
07-6578
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Produced by tesa, the 55731-00500-11 Double sided adhesive tape set includes 6 pieces, each measuring 10 metres in length and 50mm in width. Ideal for projects requiring secure attachment, this adhesive tape offers versatile use in DIY or crafting applications. Its strong adhesion makes it suitable for bonding a variety of surfaces.
Type Double sided adhesive tape set
Width 50mm
Length 10m
Colour White
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W) 10 m x 50 mm
Thickness 248µm

Reviews

Be the first to submit a review

Trustpilot