tesa® 55604 Universal Foam Sealing Tape White 15mm x 6m

MPN
55604-00100-00
Brand
tesa
EAN-13
4042448102706
Order Code
51-7150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.93
10+ £6.47
50+ £6.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Tesa® 55604 Universal Foam Sealing Tape White 15mm x 6m is a classic, self-adhesive universal foam sealing for doors and windows that can easily fit in columns of different widths of 1-5mm. Soft and flexibe, while also suitable for sound absorption in interiors with a two-year life.


  • Self-adhesive foam profile
  • Seals gaps from 1-5mm
  • Durability from 1-2 years
  • Soft and flexible
  • Type Foam Tape
    Width 15mm
    Length 6m
    Colour White
    Maximum Temperature +80°C
    Min. temperature -30°C

    Reviews

    Be the first to submit a review

    Trustpilot