tesa 55487-00000-01 Plastering Tape orange 33m x 50mm UV-resistant

MPN
55487-00000-01
Brand
tesa
EAN-13
4063565106231
Order Code
07-6569
Country of Origin
Taiwan

Discontinued


The tesa 55487-00000-01 plastering tape is an orange tape measuring 33 metres in length and 50 millimetres in width, ideal for various plastering applications. Made from PVC, it provides reliable adhesion and easy removal. Typical uses include masking during painting and protecting surfaces from drips and spills.
Type Plastering tape
Width 50mm
Length 33m
Colour Orange
Adhesive Tape Features UV-resistant
Carrier Material PVC
Dimensions (L x W) 33 m x 50 mm
Misc Attribute PVC Putzband

Trustpilot