tesa 55342-00000-00 Economy Masking Tape white 50m x 50mm 3pcs solvent-free

MPN
55342-00000-00
Brand
tesa
EAN-13
4042448389985
Order Code
07-6564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.12 £13.70
10+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The tesa Economy 55342-00000-00 Masking Tape comes in a set of three rolls, each measuring 50 metres in length and 50 millimetres in width. This white masking tape is ideal for household and general-purpose applications, providing reliable adhesion and easy removal. Manufactured by tesa, it is perfect for use in painting, crafting, and temporary fixing tasks.
Type Masking Tape
Width 50mm
Length 50m
Colour White
Dimensions (L x W) 50 m x 50 mm
Misc Attribute Economy

Reviews

Be the first to submit a review

Trustpilot