tesa 55195-00003-00 ALU COMFORT Fly screen Anthracite 1200mm x 1500mm

tesa 55195-00003-00 ALU COMFORT Fly screen Anthracite 1200mm x 1500mm

MPN
55195-00003-00
Brand
tesa
EAN-13
4042448377944
Order Code
17-7097
Country of Origin
China

Discontinued


tesa 55195-00003-00 ALU COMFORT Fly Screen Anthracite 1200mm x 1500mm is a high-quality pest control solution designed to provide efficient protection against insects while maintaining optimal airflow. This durable fly screen features a robust aluminium frame and comes in a standard size of 1200 mm in width and 1500 mm in height, finished in an anthracite colour that discreetly blends with various architectural styles. Engineered for versatility, it is suitable for installation in residential and commercial environments, particularly in areas requiring ventilation without the intrusion of pests, such as kitchens, conservatories, and workshops. This product is designed to be easy to install, offering a practical solution to ensure a hygienic and comfortable interior atmosphere by keeping unwanted insects out.
Colour Anthracite
Content 1
Dimensions (W x H) 1200 mm x 1500 mm
Height 1500mm
Product Type Fly screen
Suitable For Inside/outside
Weight 2.063
Width 1200mm

Trustpilot